1SS294(TE85L,F)
Diode Small Signal Schottky 45V 0.1A 3-Pin S-Mini T/R
Manufacturer:Toshiba
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: 1SS294(TE85L,F)
Secondary Manufacturer Part#: 1SS294(TE85L,F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOT-346 | ||
| Single | ||
| Surface Mount | ||
| 600 | ||
| 3 | ||
| 125 °C | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |