1SS226,LF(T
Diode Switching 85V 0.1A 3-Pin TO-236MOD
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1SS226,LF(T
Secondary Manufacturer Part#: 1SS226,LF(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOT-346 | ||
| Dual Series | ||
| Surface Mount | ||
| 2 | ||
| 1.2 | ||
| 3 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 85 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |