ZPF000000000100854
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Housing
Avnet Manufacturer Part #: ZPF000000000100854
Secondary Manufacturer Part#: ZPF000000000100854
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Composite | ||
| Straight | ||
| Plug | ||
| Gold over Nickel | ||
| Cable Mount | ||
| -55 to 175 °C | ||
| 28.9 mm | ||
| 27.4 x 28.9 x 24.6 mm | ||
| 24.6 mm | ||
| 27.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |