PDP SEO Portlet

NB10802001

Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 1.26 ", 32 mm, Black, 4 ft, 1.22 m"

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: NB10802001
Secondary Manufacturer Part#: NB10802001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATUM-32/8-0-STK from Raychem is a High-Shrink-Ratio 4:1 Adhesive-Lined, Dual Medium Wall Black PO Heat Shrink Tubing size 32/8 in 1.2 m (4 foot) length. Environmentally seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions. Its high expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.

  • Medium wall provides increased mechanical protection
  • Tubing environmentally seals and protects components and interconnections
  • Resistant to fluids, mechanical damage and strain
  • Moisture/spray and splash protection fluid resistance
  • -55 to 110°C Operating temperature range
  • Flame-retardant

Technical Attributes

Find Similar Parts

Description Value
PO (Polyolefin)
Black
-55 to 110 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
0+
$0.00000