NB-PTCO-012
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors, Temperature, Resistance Temperature Detectors
Avnet Manufacturer Part #: NB-PTCO-012
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| 600 °C | ||
| -50 °C | ||
| Analog | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Class B | ||
| null | ||
| Component with Leads | ||
| Analog | ||
| 400 MA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |