GA30K6A1B
Thermistor NTC 30k Ohm 2-Pin Radial Leaded
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Thermistors, NTC Thermistors, Temperature Sensing / Compensation NTC Thermistors
Avnet Manufacturer Part #: GA30K6A1B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4261 K | ||
| ± 0.5% | ||
| 76 mm | ||
| 2 Pins | ||
| null | ||
| Through Hole | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Bead, Radial Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |