PDP SEO Portlet

D369-P66-NP1

Conn Rectangular PL 6 POS Crimp ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: D369-P66-NP1
Secondary Manufacturer Part#: D369-P66-NP1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

369 series connectors have been designed to meet today’s tightening industry regulations and Electrical Wiring Interconnect Systems (EWIS) best practices. Based on EN4165/ARINC 809 connectors, the lightweight, compact 369 series connectors, available in 3, 6, and 9 position standard, are suited for applications where fewer contacts are needed in each connector and shielding is unnecessary.

  • Low smoke, toxicity and flammability
  • Excellent temperature, vibration and fluids resistance
  • Triple barrier wire seals
  • Cork-in-bottle interface seal
  • Rectangular shape saves space
  • Lightweight composite materials
  • No fasteners to mount
  • Color-coded keyed shells
  • Scoop-proof inter
  • Cable tie “locks out” the mating button

Technical Attributes

Find Similar Parts

Description Value
Polyetherimide
Straight
Plug
Cable Mount
6 POS
-55 to 175 °C
24.86 mm
12.85 x 24.86 x 12.95 mm
12.95 mm
12.85 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 267 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: