BAT-HLD-001-TR
Battery Holder 1Cell Coin Cell - 20mm Phosphor Bronze Tab SMD T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Batteries, Battery Accessories, Battery Holders
Avnet Manufacturer Part #: BAT-HLD-001-TR
Secondary Manufacturer Part#: BAT-HLD-001-TR
- RoHS 10 Compliant
- Tariff Charges
BAT-HLD-001 is a surface mount battery holder. It is a smart choice for cost-sensitive, space-constrained applications involving computers, remote controls and other compact electronics. It provides solid electrical contact lithium coin and button cells. Its nickel-plated phosphor bronze construction provides good conductivity and strength. Two metal arms secure the battery to the contact patch.
- Suitable for use with CR2032, CR2025 batteries
- Dimension is 15.5 x 22.9 x 4.2mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Coin Cell - 20mm | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 22.9 x 15.3 x 4.2 mm | ||
| Tab |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |