PDP SEO Portlet

9-1617748-2

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-1617748-2
Secondary Manufacturer Part#: 9-1617748-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
320 Ohm
DPDT
28 V
Tin-Lead
115 V
10 A
10 A
28 V
13.5 Vdc
2.3 Vdc
10 ms
-70 to 125 °C
8
26 x 13.35 x 25.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.41.00.20
Schedule B: 8536.41.00.20
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:17  Mult:1  
USD $:
0+
$0.00000