PDP SEO Portlet

800558-SF

SINGLE PHASE CHASSIS MOUNT FILTER 250VAC 10A 2-

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Sensors, Level Sensors, Level Switches
Avnet Manufacturer Part #: 800558-SF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FN2060-10-06 is a multi-stage general purpose single-phase AC/DC EMI filter. It provides a conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. It is designed for noisy applications requiring good differential and common-mode attenuation. Typical application includes electrical and electronic equipment, consumer goods, household equipment, building automation, industrial applications, machinery, medical equipment, electronic data processing equipment, office automation and datacom equipment, various noisy applications requiring good filter performance. It is certified to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939 (applies to AC and DC applications).

  • FN 2060 two-stage filter is designed for easy and fast chassis mounting
  • 10A/11.5A rated current (40°C/25°C), 4.3W power loss (25°C/DC)
  • 0.8mH inductance, 0.47µF/4.7nF capacitance, 470Kohm resistance
  • Rated voltage is 250VAC, 50/60Hz
  • Operating frequency is DC to 400Hz, 2 acc. IEC 60664-1 pollution degree
  • Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
  • Operating temperature range from -25°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks ,5 days
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00