PDP SEO Portlet

796136-1

Battery Holder, PCB, Leaf Spring Contact, CR2032, Glass Filled PBT

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796136-1
Secondary Manufacturer Part#: 796136-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 796136-1 is a Battery Holder made of LCP. This neutral coin-cell holder is suitable for use with printed circuit board and ideal for surface mounting. This holder features black thermoplastic resin flexible housing for easy removal (approved by UL 94V-0 rate).

  • 2-position

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
LCP (Liquid Crystal Polymer)
Right Angle
Coin Cell - 20mm
Phosphor Bronze
Pre-Tin
260
Surface Mount
1
-40 to 85 °C
19.05 mm
32.31 x 19.05 x 6.02 mm
6.02 mm
32.31 mm
796136
Solder
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
0+
$0.00000