PDP SEO Portlet

794821-1

Connector Housing, Mini Universal MATE-N-LOK, Plug, 8 Ways, 4.14 mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794821-1
Secondary Manufacturer Part#: 794821-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 794821-1 is a 8-way 2-row Plug Housing for use with Mini-Universal MATE-N-LOK connectors. Made of natural nylon. Used in conjunction with interface seal, wire seals and cavity plug seals.

  • UL94V-0 Flammability rating
  • 600VAC/VDC Voltage rating
  • -40 to +90°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
11.2 A
Cable Mount
8
2
-20 to 105 °C
4.1400 mm
24.97 mm
20.68 x 24.97 x 15.21 mm mm
15.21 mm
20.68 mm
794821
Sealed
600 Vdc|Vac
30 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000