PDP SEO Portlet

794223-1

Contact SKT Crimp ST Cable Mount Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794223-1
Secondary Manufacturer Part#: 794223-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Bright Tin
Receptacle
Tin
Cable Mount
-55 to 105 °C
20.2 x 4.45 x 3.94 mm
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 145 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
0+
$0.00000