PDP SEO Portlet

749809-9

Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Bulk

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 749809-9
Secondary Manufacturer Part#: 749809-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Straight
Phosphor Bronze
Gold
Pin
Tin
Cable Mount
-55 to 105 °C
53.92 mm
53.09 x 53.92 x 17.78 mm
17.78 mm
53.09 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $: