PDP SEO Portlet

640456-2

Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-100

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 640456-2
Secondary Manufacturer Part#: 640456-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 640456-2 from TE Connectivity is a 2.54mm pitch, single row 2 position MTA-100 friction lock unshrouded header. It is a polarized, notched, .025 straight square post for use with?MTA.100 connector assemblies.

  • Current rating is 5A
  • Operating temperature range from -55°C to 105°C
  • Copper alloy with tin plated contacts
  • Polyester GF housing
  • UL, CSA approved

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic Polyester
Straight
Copper Alloy
Matte Tin Over Nickel
2
1
2.54 mm
640456

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
0+
$0.00000