PDP SEO Portlet

62591-1

Quick Disconnect Terminal, FASTON 187 Series, Female Flag Disconnect, 4.75mm x 0.81mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 62591-1
Secondary Manufacturer Part#: 62591-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .187 sizes
  • Style : A
  • Available in 20-16 AWG wire ranges
  • Insulation Diameter : .110 - .170, 2.79 - 4.32
  • Receptacles mate with .020 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
13.46 mm
13.46 mm
5.16 mm²
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  24000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:24000  Mult:12000  
USD $: