PDP SEO Portlet

60445-2

Spade Terminal 24 to 20AWG M3.5 Tin T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60445-2
Secondary Manufacturer Part#: 60445-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performa

Technical Attributes

Find Similar Parts

Description Value
Brass
0.2 to 0.6 mm²
Tin
-40 to 110 °C
Tin
6.35 mm
14.99 x 6.35 mm mm
14.99 mm
60445
3.5 mm
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 164 Weeks
Price for: Each
Quantity:
Min:50000  Mult:25000  
USD $:
0+
$0.00000