PDP SEO Portlet

5787908-1

Conn Housing RCP 15 POS Crimp ST Cable Mount Bulk

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5787908-1
Secondary Manufacturer Part#: 5787908-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shell sizes: 2
  • No of contact position: 15
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Numerous cable clamps and mating hardware options
  • Machine applied terminations assure highest production rates at lowest applied cost
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association
  • Listed under Underwriters Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value
39.3 mm
39.52 x 39.3 x 12.93 mm
12.93 mm
39.52 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 162 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000