5750638-1
Conn D Subminiature Plug 15 POS DA Shell Size 2.74mm Solder ST Through Hole Tube
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5750638-1
Secondary Manufacturer Part#: 5750638-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Bright Tin | ||
| 265 | ||
| Through Hole | ||
| 15 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.7400 mm | ||
| 12.55 mm | ||
| 39.14 x 12.55 x 11.91 mm mm | ||
| 11.91 mm | ||
| 39.14 mm | ||
| 5750638 | ||
| DA | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |