PDP SEO Portlet

5748981-1

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5748981-1
Secondary Manufacturer Part#: 5748981-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
2.7600 mm
18.87 mm
53.09 x 18.87 x 11.48 mm
11.48 mm
53.09 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 290 Weeks
Price for: Each
Quantity:
Min:325  Mult:325  
USD $:
0+
$0.00000