5747871-8
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 5747871-8
Secondary Manufacturer Part#: 5747871-8
- RoHS 10 Compliant
- Tariff Charges
The 5747871-8 is a 9-position 2-row standard D-sub Plug with gold-plated brass contacts, 4-40 threaded inserts and size-1 tin-plated steel shell. The HD-20 straight posted connector in front metal-shell. The HD-20 connector has action pin contacts.
- UL94V-0 Rated black thermoplastic housing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 9 | ||
| 1 | ||
| -55 to 105 °C | ||
| 2.7400 mm | ||
| 12.54 mm | ||
| 30.81 x 12.54 x 11.96 mm mm | ||
| 11.96 mm | ||
| 30.81 mm | ||
| 5747871 | ||
| 1 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |