PDP SEO Portlet

5747844-6

D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747844-6
Secondary Manufacturer Part#: 5747844-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5747844-6 is a 9-way 2-row Right Angle PCB D-sub Receptacle with tin-plated copper alloy boardlock, fixed female screwlocks and gold-plated phosphor bronze contacts. This HD20 series connector comes with tin-plated steel shell, black thermoplastic housing and through hole mount.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic|Steel
Right Angle
Phosphor Bronze
Gold Over Nickel
Receptacle
Tin Over Nickel
265 °C
Through Hole
9
2
-55 to 105 °C
2.74 mm
18.79 mm
30.81 x 18.79 x 12.54 mm
12.54 mm
30.81 mm
5747844
DE
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:650  Mult:650  
USD $:
0+
$0.00000