PDP SEO Portlet

5745077-4

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5745077-4
Secondary Manufacturer Part#: 5745077-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant thermoplastic housing material, UL 94V-0 rated
  • Shell Size 2
  • No of Contact position 15
  • HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
2.7400 mm
10.41 mm
39.14 x 10.41 x 12.17 mm
12.17 mm
39.14 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:819  Mult:819  
USD $: