53241-2
Spring Spade Terminal 16-22AWG 22.15mm 6.2mm Tin Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Terminals, Crimp Terminals - Fork / Spade Tongue
Avnet Manufacturer Part #: 53241-2
- RoHS 10 Compliant
- Tariff Charges
- PLASTI-GRIP Short Spring Spade Tongue Solderless Terminal
- Pre-insulated
- Stud Size: M4
- Wire Size: 22-16
- Terminal Insulation Color: Red
- Material:
- Insulation - Vinyl, UL 94V-0
- Terminal Body - Phosphor Bronze per ASTM B-139
- Plating - Tin per ASTM B-545 except where noted
- Designed specifically to answer the need for inexpensive, insulated electrical terminations
- Can be used in almost every type of commercial application
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| M4 | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |