PDP SEO Portlet

5069844021

Heat Shrink Tubing, Flame Retardant, 2:1, 0.25 ", 6.4 mm, Black, 492 ft, 150 m"

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5069844021
Secondary Manufacturer Part#: 5069844021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CGPT-6.4/3.2-0-SP is a CGPT series flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties make it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colour-coding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

  • 6.4/3.2 size, 2:1 shrink ratio, single wall
  • Very good chemical and solvent resistance
  • Excellent physical and electrical performance
  • Continuous operating temperature from -40°C up to +135°C
  • Minimum shrink temperature is +80°C
  • Minimum full recovery temperature: +120°C
  • Black colour tubing
  • 0.6KV operating voltage
  • Operating temperature range from -40 – 135°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 141 Weeks ,1 days
Price for: Each
Quantity:
Min:150  Mult:150  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00