PDP SEO Portlet

4-1676953-4

Power Inductor (SMD), 150 uH, ± 30%, 900 mA, Shielded, 800 mA, 10mm x 10mm x 3.8mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1676953-4
Secondary Manufacturer Part#: 4-1676953-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Down to 2.8mm height profile
  • Isat to 0.9A
  • Taped and Reeled
  • Low RDC
  • Wide Inductance range
  • Ferrite core

Technical Attributes

Find Similar Parts

Description Value
900 mA
150 µH
± 30%
0.358 ohm
800 mA
null
Shielded
10 mm
10 mm
3.8 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks ,5 days
Price for: Each
Quantity:
Min:1600  Mult:1600  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00