PDP SEO Portlet

394811-E

Sensor Connector, M12, Female, 8 Positions, Solder Socket, Straight Surface Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 394811-E
Secondary Manufacturer Part#: 394811-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|Polyamide
Socket
Copper Alloy
Gold
260 °C
8
-25 to 85 °C
12 x 17 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 220 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000