PDP SEO Portlet

34108

Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 34108
Secondary Manufacturer Part#: 34108
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.14 mm
14.58 x 7.14 mm
14.58 mm
4 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 233 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.02530
40000+
$0.02300