325534009-00
Pressure Sensor 1.76V to 3.6V 0.01bar to 1.1bar Absolute 12-Pin SMT
- RoHS 10 Compliant
- Tariff Charges
The MS5540C is a SMD-hybrid device including a precision piezo resistive pressure sensor and an ADC Interface IC. It is a miniature version of the MS5534C barometer/altimeter module and provides a 16 Bit data word from a pressure and temperature dependent voltage. MS5540C is a low power, low voltage device with automatic power down (ON/OFF) switching. A 3-wire interface is used for all communications with a microcontroller.
the MS5540C is from its outer dimensions compatible to the MS54XX series of pressure sensors. Compared to the previous version the ESD sensitivity level has been improved to 4kV on all pins. The gel protection of the sensor provides a water protection sufficient for 100 m waterproof watches without any additional protection.
- 10 to 1100 mbar absolute pressure range
- 6 coefficients for software compensation stored on-chip
- Piezoresistive silicon micromachined sensor
- Integrated miniature pressure sensor 6.2 x 6.4 mm
- 16 Bit ADC
- 3-wire serial interface
- 1 system clock line (32.768 kHz)
- Low voltage and low power consumption
- Resolution 0.1 mbar
- Supply voltage 2.2V to 3.6V
- Low supply current < 5 µA
- Standby current < 0.1 µA
- -40°C to +85°C operation temperature
- No external components required
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1.5mbar | ||
| 12 | ||
| 1100 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| Serial | ||
| No Port | ||
| Absolute | ||
| MS5534C Series | ||
| SMD | ||
| Surface Mount | ||
| Digital | ||
| 3.6 | ||
| 2.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 9026906000 |
| Schedule B: | 9026900000 |