325204000-00
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: 325204000-00
Secondary Manufacturer Part#: 325204000-00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15 | ||
| 8 | ||
| 4 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Absolute | ||
| MS52XX-T Series | ||
| SMD | ||
| Surface Mount | ||
| Analog Voltage | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 90262000 |
| Schedule B: | 90262000 |