PDP SEO Portlet

321045

Ring Terminal 16 to 14AWG M6 Tin

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 321045
Secondary Manufacturer Part#: 321045
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 300V Maximum voltage
  • 105°C Operating temperature rating

Technical Attributes

Find Similar Parts

Description Value
Copper
Blue
1.04 to 2.62 mm²
Nylon
Tin
Tin
11.91 mm
27.38 x 11.91 mm mm
27.38 mm
321045
6.73 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
0+
$0.00000