PDP SEO Portlet

3-6318491-6

Mezzanine Connector, Free Height, Header, 0.5 mm, 2 Rows, 220 Contacts, Surface Mount, Copper Alloy

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Mezzanine / Arrays
Avnet Manufacturer Part #: 3-6318491-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-6318491-6 is a 220-way 2-row 0.5mm SMT FH Stacking Plug, 8mm stack height, copper alloy contacts with gold plating, high temperature thermoplastic housing and black colour. 0.5mm free height is a two-piece connector system designed for parallel board-to-board stacking applications. The contact system is identical to our popular 0.6mm FH product. The 0.5mm FH product has been chosen by the PICMG COM Express working group as the interface between embedded modules and carrier cards.

  • 10000MO Insulation resistance
  • 200V Dielectric withstanding voltage
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  2,100
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 5 Weeks ,4 days
Price for: Each
Quantity:
Min:420  Mult:420  
Need More?
USD $:
$ 4.90000
420+
$4.90000
840+
$4.57333
1260+
$4.45455
2100+
$4.34177
4200+
$4.23457
10500+
$4.13253
21000+
$4.03529
SubTotal:
$2,058.00