PDP SEO Portlet

3-1879071-1

Resistor, 33 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1879071-1
Secondary Manufacturer Part#: 3-1879071-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The THS series from CGS - TE Connectivity are aluminium housed power resistors. The extremely stable, high quality wire wound resistors are capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This resistor is made from quality materials for optimum reliability and stability. The aluminium housing power resistor is designed for general purpose use, power generation and the traction industry. It is also used in braking resistor, balancing resistor, capacitor charging and discharging, crowbar, filter, electrical machinery general use and available through distribution.

  • Resistance range from 0.01ohm to 100Kohm
  • Power rating range from 10W to 20W, maximum working voltage range from 160V to 1.25KV
  • Versatile product with reliability
  • Long term stability
  • Minimum insulation resistance is 10,000Mohm (dry), 1000Mohm (after moisture test)
  • Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
  • Standard tolerance is 5%
  • High voltage, high power resistor

Technical Attributes

Find Similar Parts

Description Value
250 °C
-25 °C
50 W
17 mm
72.5 mm
THS Series
30 mm
33 Ohm
± 5%
Wirewound
Solder Lug
± 50ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
0+
$0.00000