280358
Conn Housing Wire to Board Receptacle 2 POS 2.54mm ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Noryl | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 3 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 13.7 mm | ||
| 7.1 x 13.7 x 4.8 mm mm | ||
| 4.8 mm | ||
| 7.1 mm | ||
| Wire to Board Housing | ||
| 40 Vdc|Vac | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |