PDP SEO Portlet

277151-1

Lug Terminal (1/0)-2AWG 63.75mm 20.62mm Tin

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 277151-1
Secondary Manufacturer Part#: 277151-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
20.62 mm
63.75 x 20.62 mm
63.75 mm
9.52 mm
2 to (1/0) AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:50  Mult:25  
USD $:
0+
$0.00000