PDP SEO Portlet

2404598-1

Cable Assembly UL 3132/UL 10198 2 Position Busbar Connector to 14(Lug Terminal) 90mm to 320mm Cable

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2404598-1
Secondary Manufacturer Part#: 2404598-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
UL 3132|UL 10198
Black|Red
2 Position Busbar Connector to 14(Lug Terminal)
Silver
Silver
2404598

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:5  
USD $: