PDP SEO Portlet

2323766-2

Cable Assembly PVC 1m 76POS QSFP-DD to 76POS QSFP-DD PL-PL

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Cable Assemblies, Ethernet Cables
Avnet Manufacturer Part #: 2323766-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
1 m
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  8
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 6 Weeks ,4 days
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 74.25186
10+
$74.25186
20+
$69.29861
SubTotal:
$742.52