PDP SEO Portlet

2318579-2

Conn QSFP-DD Receptacle 76 POS 0.8mm Solder RA SMD T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2318579-2
Secondary Manufacturer Part#: 2318579-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2318579-2 is a QSFP double density SMT receptacle connector. The QSFP-DD portfolio’s backwards compatibility allows existing QSFP module to be plugged into QSFP-DD ports. Typical applications are servers, switches, routers, data centres, high performance computing.

  • QSFP-DD receptacle connector
  • Maximum data rate?(Gb/s) is 56, 0.8mm pitch, number of positions are 76
  • Operating temperature range?from -55 to 85°C

Technical Attributes

Find Similar Parts

Description Value
76
2318579 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 176 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $:
0+
$0.00000