2311774-1
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: 2311774-1
Secondary Manufacturer Part#: 2311774-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Matte Tin over Nickel | ||
| 260 °C | ||
| Through Hole | ||
| 15 | ||
| 3 | ||
| -55 to 85 °C | ||
| 2.29 mm | ||
| 22.1 mm | ||
| 30.81 x 22.1 x 12.55 mm | ||
| 12.55 mm | ||
| 30.81 mm | ||
| 2311774 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |