2309410-1
Conn DDR4 DIMM Receptacle 260 POS 0.5/3.3mm Solder RA SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash Over Nickel | ||
| Receptacle | ||
| Black | ||
| Gold Flash Over Nickel | ||
| Surface Mount | ||
| 260 | ||
| -55 to 85 °C | ||
| 0.5|3.3 mm | ||
| 25.85 mm | ||
| 78 x 25.85 x 5.2 mm | ||
| 5.2 mm | ||
| 78 mm | ||
| 2309410 | ||
| Solder | ||
| DDR4 DIMM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |