2301836-1
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: 2301836-1
Secondary Manufacturer Part#: 2301836-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Matte Tin over Nickel | ||
| 265 °C | ||
| Through Hole | ||
| 37 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.77 mm | ||
| 12.55 mm | ||
| 69.4 x 12.55 x 12.1 mm | ||
| 12.1 mm | ||
| 69.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8481809025 |