2295018-2
USB Sealed Connector, Splash Proof, USB Type C, USB 3.1, Receptacle, 24 Position, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
2295018-2 is a USB 3.1 Type-C connector with surface mount termination. USB Type-C connector designed to an industry standard that provides a sleek, slim design small enough for handheld devices and small/home appliances, and robust enough for industrial applications. The USB Type-C connector features a reversible mating interface; the receptacle is designed to accept a plug in any direction, enabling easy, reliable mating. This connector supports a variety of different protocols, and with the use of adaptors, it is backwards compatible to HDMI, VGA, Display Port and other types of connections from the single USB Type-C port. It is provided with a distinctive Electromagnetic Interference (EMI) design on the back of the receptacle shell to help eliminate unwanted EMI leakage, as well as enhanced retention features, waterproof and splash proof options for better performance in rugged environments.
- Receptacle offset 0.65mm dual row USB connector with splashproof
- Enhanced board retention features for added durability
- Provide one interconnect solution for data, power and A/V
- Designed with a flippable and reversible mating interface
- Support USB4 Gen 3, USB 3.1 Gen 1, USB 3.1 Gen 2 and USB 2.0
- Transfer data up to 40Gbps
- Deliver power up to 100W at 20V
- Backward compatible to other USB connectors using converter cables or adaptors
- Stainless steel shell, thermoplastic housing and copper alloy contacts
- Temperature rating from -30°C to 80°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2295018 | ||
| USB3.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |