PDP SEO Portlet

2176394-6

Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 200 mW, ± 20%

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2176394-6
Secondary Manufacturer Part#: 2176394-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Spindle
1
1 Turns
70 °C
-25 °C
Panel Mount|Through Hole
PC Pin
0.2 mW
15.8 mm
51T Series
13.55 mm
20
Carbon Polymer
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 156 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000