PDP SEO Portlet

216027-008

Cable 1Conductor 26AWG Tin Plated Copper White 600V

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Cable/wire, Single Wire
Avnet Manufacturer Part #: 216027-008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
0.81 mm
null
Tin Plated Copper
null
XL-ETFE (Crosslinked Ethylene Tetrafluoroethylene)
null
null
null
null
null
600 VAC
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks ,3 days
Price for: Each
Quantity:
Min:5000  Mult:1  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00