2118309-1
PCB Antenna, Dual Band, Linear, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.875 GHz, Adhesive Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Aerial & Satellite Equipment, Aerials/Antennas/Dishes, Internal Antennas
Avnet Manufacturer Part #: 2118309-1
- RoHS 10 Compliant
- Tariff Charges
- Provide 5GHz antenna solutions in a low profile compact design
- Achieve a cost effective antenna design
- Enhance efficiency on media access control meeting IEEE 802.11
- Supported by a global footprint with manufacturing locations for quick time-to-market solutions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual Band | ||
| Adhesive | ||
| null | ||
| null | ||
| 2.4GHz to 2.4835GHz, 4.9GHz to 5.875GHz | ||
| null | ||
| 50 mohm | ||
| 50 ohm | ||
| null | ||
| null | ||
| null | ||
| Zigbee | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |