2118308-8
PCB Antenna, Multi Band, Linear, 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.7 GHz, Adhesive Mount
Manufacturer:TE Connectivity
Product Category:
Aerial & Satellite Equipment, Aerials/Antennas/Dishes, Internal Antennas
Avnet Manufacturer Part #: 2118308-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Multi Band | ||
| Adhesive | ||
| null | ||
| null | ||
| 290 mm | ||
| 698MHz to 960MHz, 1.71GHz to 2.17GHz, 2.3GHz to 2.7GHz | ||
| null | ||
| null | ||
| null | ||
| null | ||
| WCDMA | ||
| 1.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |