PDP SEO Portlet

2071556-3

Power Relay SPST-NO 250VAC 12VDC Through Hole Tray

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Relays, Power - General Purpose
Avnet Manufacturer Part #: 2071556-3
Secondary Manufacturer Part#: OJS-SH-112HEF,00000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General purpose low power miniature PCB relay
  • 1 pole 16A, 1 form A (NO)
  • Wash tight enclosure
  • Class F insulation
  • Product in accordance to IEC 62368-1
  • Saves space and meets design requirements
  • High contact rating simplifies the design circuit
  • Improves stability in the product
  • Suitable for smart plug, light control switch, appliances and industrial control applications
  • Suitable for power supply for PC or server applications

Technical Attributes

Find Similar Parts

Description Value
320 Mohm
null
null
null
null
null
null
null
4 Pins
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85364900
Schedule B: 85364900
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks ,5 days
Price for: Each
Quantity:
Min:1000  Mult:100  
Need More?
USD $:
$ 0
SubTotal:
$0.00