PDP SEO Portlet

206430-1

Circular Connector, CPC Series 1, Panel Mount Receptacle, 4 Contacts, Threaded

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Cable Assemblies, RF - Coaxial
Avnet Manufacturer Part #: 206430-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

206430-1 is a 4-position circular power connector square receptacle housing.

  • Black thermoplastic nylon housing
  • Circular connector shell size?is 11 and 5/8-24 UNEF-2A thread size
  • Straight orientation
  • Operating voltage?is 600V AC, 600V DC
  • Keyed mating alignment and flange with mounting holes
  • With mating retention?and with panel mount
  • Threaded coupling mating retention type
  • UL flammability rating? is UL 94V-0
  • Operating temperature range?from -55 to 105°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85389000
Schedule B: 85389000
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks ,4 days
Price for: Each
Quantity:
Min:1600  Mult:800  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00