206151-1
Circular Connector, CPC Series 1, Flange Mount Receptacle, 37 Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: 206151-1
Secondary Manufacturer Part#: 206151-1
- RoHS 10 Compliant
- Tariff Charges
The CPC series 1 (Size 1) from TE Connectivity are circular plug and receptacle connector housing with cable or panel mount feature. These connectors accept Type III+, high current power, Type II and subminiature coaxial contacts.
- Receptacle are available with square flange and free hanging mounting
- Standard and reverse connections
- UL 94-V0 rated black colour thermoplastic housing
- Available with variety of insert arrangements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 37Signal | ||
| Receptacle | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 44.45 mm | ||
| 34.29 x 44.45 x 44.45 mm | ||
| 44.45 mm | ||
| 34.29 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |