PDP SEO Portlet

205203-3

D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 205203-3
Secondary Manufacturer Part#: 205203-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 205203-3 from TE Connectivity is an AMPLIMITE HDP-20 series, 9 position D sub crimp snap-in receptacle with shell size 1.

  • Tin plated steel shell
  • Insert material?is thermoplastic
  • Contact size?is 20
  • UL94 V-0 flammability rating?
  • Standard mounting method
  • Available with mating connector lock?
  • Black colour thermoplastic housing

Technical Attributes

Find Similar Parts

Description Value
Steel
Straight
Receptacle
Black
-55 to 105 °C
17.9 mm
30.81 x 17.9 x 12.55 mm
12.55 mm
30.81 mm
28 to 18, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000